Similar

ELL-5PS4R7N | |
|---|---|
DigiKey Part Number | PCD2233TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PS4R7N |
Description | FIXED IND 4.7UH 1.6A 61 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.6 A 61mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-5PS4R7N Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH4D16NP-4R7NC | Sumida America Inc. | 1.350 | 308-2016-1-ND | 0,69000 € | Similar |


