Similar
Similar

ELL-5PR1R5N | |
|---|---|
DigiKey Part Number | PCD2373TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PR1R5N |
Description | FIXED IND 1.5UH 2.85A 25 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.85 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP05B5N1R5CTAR | KYOCERA AVX | 0 | 478-LMLP05B5N1R5CTARTR-ND | 0,15071 € | Similar |
| NRS5020T1R5NMGJ | Taiyo Yuden | 1.074 | 587-2404-1-ND | 0,20000 € | Similar |



