Similar

ELL-4GG470M | |
|---|---|
DigiKey Part Number | PCD2211TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4GG470M |
Description | FIXED IND 47UH 350MA 1.25 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 350 mA 1.25Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4GG470M Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.25Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NR4018T470M | Taiyo Yuden | 52.674 | 587-1670-1-ND | 0,18000 € | Similar |


