
ELJ-RF1N2ZFB | |
|---|---|
DigiKey Part Number | PCD1899TR-ND - Tape & Reel (TR) PCD1899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF1N2ZFB |
Description | FIXED IND 1.2NH 400MA 60 MOHM |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 400 mA 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF1N2ZFB Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S1N2CT000 | TDK | 7.135 | 445-172441-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,04620 € | 4,62 € |
| 1.000 | 0,03801 € | 38,01 € |
| 5.000 | 0,03315 € | 165,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02967 € | 296,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

