
ELJ-RER15GFA | |
|---|---|
DigiKey Part Number | PCD2016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RER15GFA |
Description | FIXED IND 150NH 100MA 4.5 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 100 mA 4.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RER15GFA Models |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 5 @ 25.2MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |

