Similar
Similar

ELJ-RE39NJF2 | |
|---|---|
DigiKey Part Number | PCD1158TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RE39NJF2 |
Description | FIXED IND 39NH 300MA 800 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RE39NJF2 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 11 @ 100MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82496C3390J000 | TDK | 6.334 | 495-2031-1-ND | 0,25000 € | Similar |
| CI160808-39NJ | Bourns Inc. | 9.078 | CI160808-39NJCT-ND | 0,08000 € | Similar |



