ELJ-PF10NJFB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 9.806
Unit Price: 0,19000 €
Datasheet
10 nH Unshielded Drum Core, Wirewound Inductor 750 mA 260mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PF10NJFB

DigiKey Part Number
PCD1897TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PF10NJFB
Description
FIXED IND 10NH 750MA 260 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 750 mA 260mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
260mOhm Max
Mfr
Q @ Freq
7 @ 100MHz
Series
Frequency - Self Resonant
3.2GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AISC-0402HP-10NJ-TAbracon LLC9.806535-12220-1-ND0,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes