ELJ-PB150KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 480
Unit Price: 3,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.899
Unit Price: 0,24000 €
Datasheet
15 µH Unshielded Wirewound Inductor 320 mA 800mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PB150KF

DigiKey Part Number
PCD1524TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PB150KF
Description
FIXED IND 15UH 320MA 800 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 320 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PB150KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes