Direct
Direct
Similar

ELJ-NDR68JF | |
|---|---|
DigiKey Part Number | PCD1182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NDR68JF |
Description | FIXED IND 680NH 130MA 3.02 OHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 130 mA 3.02Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NDR68JF Models |
Category | DC Resistance (DCR) 3.02Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447604C | Würth Elektronik | 1.414 | 732-1800-1-ND | 0,34000 € | Direct |
| B82498F3681J000 | TDK | 861 | 495-3436-1-ND | 0,41000 € | Direct |
| IMC0805ERR68J01 | Vishay Dale | 0 | IMC0805ERR68J01-ND | 0,10176 € | Direct |
| LRW0805FJR68GV001E | Johanson Technology Inc. | 0 | 712-LRW0805FJR68GV001ETR-ND | 0,06899 € | Similar |





