
ELJ-LA3R3KF | |
|---|---|
DigiKey Part Number | P15210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-LA3R3KF |
Description | FIXED IND 3.3UH 670MA 240 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 670 mA 240mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-LA3R3KF Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 240mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032003 | Würth Elektronik | 2.871 | 732-3046-1-ND | 0,58000 € | Similar |


