ELJ-FC470JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 13.468
Unit Price: 0,15000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Direct


TDK
In Stock: 4.560
Unit Price: 0,15000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 3,33102 €
Datasheet
47 µH Unshielded Wirewound Inductor 80 mA 11Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FC470JF

DigiKey Part Number
PCD1248TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FC470JF
Description
FIXED IND 47UH 80MA 11 OHM SMD
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 80 mA 11Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FC470JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 2.52MHz
Mfr
Frequency - Self Resonant
17MHz
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
11Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-470J-EFTDK13.468445-16484-1-ND0,15000 €Direct
NLV25T-470J-EFDTDK0445-16485-1-ND0,19000 €Direct
NLV25T-470J-PFTDK4.560445-1745-1-ND0,15000 €Direct
1008-473JDelevan0DN08473JTR-ND3,33102 €Similar
Obsolete
This product is no longer manufactured. View Substitutes