Direct
Direct
Direct
Direct

ELJ-FC3R3JF | |
|---|---|
DigiKey Part Number | PCD1234TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC3R3JF |
Description | FIXED IND 3.3UH 135MA 1.3 OHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 135 mA 1.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC3R3JF Models |
Category | Q @ Freq 25 @ 7.96MHz |
Mfr | Frequency - Self Resonant 65MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.3Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1008ER3R3J | Vishay Dale | 0 | IMC1008ER3R3J-ND | 0,10695 € | Direct |
| NLV25T-3R3J-EF | TDK | 2.003 | 445-16480-1-ND | 0,15000 € | Direct |
| NLV25T-3R3J-EFD | TDK | 1.714 | 445-NLV25T-3R3J-EFDCT-ND | 0,19000 € | Direct |
| NLV25T-3R3J-PF | TDK | 8.513 | 445-1731-1-ND | 0,15000 € | Direct |
| 1008-332J | Delevan | 0 | DN08332JTR-ND | 3,33102 € | Similar |




