Direct
Direct
Direct
Direct

ELJ-FC120JF | |
|---|---|
DigiKey Part Number | PCD1241TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC120JF |
Description | FIXED IND 12UH 75MA 4.1 OHM SMD |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 75 mA 4.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC120JF Models |
Category | Q @ Freq 25 @ 2.52MHz |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 4.1Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1008ER120J | Vishay Dale | 1.970 | 541-IMC1008ER120JCT-ND | 0,20000 € | Direct |
| NLV25T-120J-EF | TDK | 1.950 | 445-16454-1-ND | 0,15000 € | Direct |
| NLV25T-120J-EFD | TDK | 0 | 445-16455-2-ND | 0,09745 € | Direct |
| NLV25T-120J-PF | TDK | 2.028 | 445-1738-1-ND | 0,15000 € | Direct |
| 1008-123J | Delevan | 0 | DN08123JTR-ND | 3,33102 € | Similar |




