Similar

ELC-10E8R2L | |
|---|---|
DigiKey Part Number | ELC-10E8R2L-ND |
Manufacturer | |
Manufacturer Product Number | ELC-10E8R2L |
Description | FIXED IND 8.2UH 2.5A 35 MOHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 2.5 A 35mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Size / Dimension 0.394" Dia (10.00mm) |
Inductance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCH875NP-8R2M | Sumida America Inc. | 0 | RCH875NP-8R2M-ND | 0,35210 € | Similar |


