Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC7604113K

DigiKey Part Number
255-6329-ND
Manufacturer
Manufacturer Product Number
EKMC7604113K
Description
SENSOR MOTION PIR WALL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
3V ~ 6V
Series
Trigger Type
Internal
Packaging
Tray
Features
Wall Installation Lens, Pearl White
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
472" (12m) 39.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
506,81340 €340,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,81340 €
Unit Price with VAT:8,10795 €