
EKMC7603111K | |
|---|---|
DigiKey Part Number | 255-6288-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7603111K |
Description | SENSOR MOTION PIR 12M WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Long Distance Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 5 | 8,03200 € | 40,16 € |
| 10 | 7,71800 € | 77,18 € |
| 25 | 7,34400 € | 183,60 € |
| 50 | 7,08880 € | 354,44 € |
| 100 | 6,85450 € | 685,45 € |
| 500 | 6,38274 € | 3.191,37 € |
| 1.000 | 6,20684 € | 6.206,84 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |

