
EKMC7601111K | |
|---|---|
DigiKey Part Number | 255-6309-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7601111K |
Description | SENSOR MOTION PIR STD WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Standard Lens, White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Standard |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 5 | 7,43200 € | 37,16 € |
| 10 | 7,13900 € | 71,39 € |
| 25 | 6,78960 € | 169,74 € |
| 50 | 6,55100 € | 327,55 € |
| 100 | 6,33230 € | 633,23 € |
| 500 | 5,89172 € | 2.945,86 € |
| 1.000 | 5,72745 € | 5.727,45 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

