
EKMC4606113K | |
|---|---|
DigiKey Part Number | 255-6272-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4606113K |
Description | SENSOR MOTION PIR LONG DIST PL W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, Pearl White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 5 | 9,01800 € | 45,09 € |
| 10 | 8,67100 € | 86,71 € |
| 25 | 8,25680 € | 206,42 € |
| 50 | 7,97400 € | 398,70 € |
| 100 | 7,71450 € | 771,45 € |
| 500 | 7,19202 € | 3.596,01 € |
| 1.000 | 6,99726 € | 6.997,26 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

