
EKMC2611113K | |
|---|---|
DigiKey Part Number | 255-EKMC2611113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2611113K |
Description | ULUW LENS, 170UA, ADJUSTABLE SEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Ultra Wide and Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 394" (10m) 32.8' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 5 | 10,59600 € | 52,98 € |
| 10 | 10,19600 € | 101,96 € |
| 40 | 9,49400 € | 379,76 € |
| 80 | 9,18613 € | 734,89 € |
| 120 | 9,01808 € | 1.082,17 € |
| 520 | 8,47638 € | 4.407,72 € |
| 1.000 | 8,26486 € | 8.264,86 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |

