



EKMC1693113 | |
|---|---|
DigiKey Part Number | 255-5424-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1693113 |
Description | SENSOR MOTION PIR STD PEARL LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | External | |
Features | Saturn Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 5 | 7,07800 € | 35,39 € |
| 10 | 6,79700 € | 67,97 € |
| 25 | 6,46200 € | 161,55 € |
| 50 | 6,23300 € | 311,65 € |
| 100 | 6,02310 € | 602,31 € |
| 500 | 5,60040 € | 2.800,20 € |
| 1.000 | 5,44287 € | 5.442,87 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

