
EKMC1606111 | |
|---|---|
DigiKey Part Number | 255-6276-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1606111 |
Description | SENSOR MOTION PIR LONG DIST WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 5 | 7,88600 € | 39,43 € |
| 10 | 7,57700 € | 75,77 € |
| 25 | 7,20920 € | 180,23 € |
| 50 | 6,95800 € | 347,90 € |
| 100 | 6,72750 € | 672,75 € |
| 500 | 6,26320 € | 3.131,60 € |
| 1.000 | 6,09012 € | 6.090,12 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |


