
EKMB1311112K | |
|---|---|
DigiKey Part Number | 255-EKMB1311112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1311112K |
Description | ULUW LENS, 6UA, STD SENSITIVITY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 590.55" (15m) 49.2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 5 | 10,87600 € | 54,38 € |
| 10 | 10,46700 € | 104,67 € |
| 40 | 9,75050 € | 390,02 € |
| 80 | 9,43600 € | 754,88 € |
| 120 | 9,26433 € | 1.111,72 € |
| 520 | 8,71094 € | 4.529,69 € |
| 1.000 | 8,49473 € | 8.494,73 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

