
EKMB1308111K | |
|---|---|
DigiKey Part Number | 255-EKMB1308111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1308111K |
Description | SENSOR PIR 6UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1308111K Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Wide Area Lens, White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 232" (5.9m) 19.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 5 | 9,43400 € | 47,17 € |
| 10 | 9,07400 € | 90,74 € |
| 25 | 8,64320 € | 216,08 € |
| 50 | 8,34900 € | 417,45 € |
| 100 | 8,07910 € | 807,91 € |
| 500 | 7,53546 € | 3.767,73 € |
| 1.000 | 7,33277 € | 7.332,77 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

