EKMB1301112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.279
Unit Price: 16,62000 €
Datasheet
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
PIR Sensors: Product Line Expansion

EKMB1301112

DigiKey Part Number
255-3072-ND
Manufacturer
Manufacturer Product Number
EKMB1301112
Description
SENSOR MOTION PIR DIGITAL BLACK
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
2.3V ~ 4V
Series
Trigger Type
Internal
Packaging
Tray
Features
Standard Lens, Black
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Standard
Sensing Distance
197" (5m) 16.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMB1301112KPanasonic Industry2.279255-3489-ND16,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes