
EKMB1211113 | |
|---|---|
DigiKey Part Number | 255-EKMB1211113-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1211113 |
Description | ULUW LENS, 2UA, STD SENSITIVITY, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,54000 € | 627,00 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

