
EKMB1208113 | |
|---|---|
DigiKey Part Number | 255-EKMB1208113-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1208113 |
Description | SENSOR PIR 2UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1208113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Wide Area Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,49720 € | 574,86 € |
| Unit Price without VAT: | 11,49720 € |
|---|---|
| Unit Price with VAT: | 13,68167 € |

