


EKMB1173112 | |
|---|---|
DigiKey Part Number | 255-6164-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1173112 |
Description | SENSOR MOTION AMN44121 LENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Long Distance Lens, Black |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,52200 € | 926,10 € |
| Unit Price without VAT: | 18,52200 € |
|---|---|
| Unit Price with VAT: | 22,04118 € |

