Sensor PIR (Passive Infrared) Long Distance Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) Long Distance Lens, White Module
PIR Sensors: Product Line Expansion

EKMB1173111

DigiKey Part Number
255-6163-ND
Manufacturer
Manufacturer Product Number
EKMB1173111
Description
SENSOR MOTION AMN44122 LENS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) Long Distance Lens, White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.3V ~ 4V
Manufacturer
Panasonic Electric Works
Trigger Type
Internal
Series
Features
Long Distance Lens, White
Packaging
Bulk
Package / Case
Module
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,72000 €24,72 €
522,64600 €113,23 €
1021,87200 €218,72 €
2520,94800 €523,70 €
5020,31540 €1.015,77 €
10019,73530 €1.973,53 €
Manufacturers Standard Package
Unit Price without VAT:24,72000 €
Unit Price with VAT:29,41680 €