
EKMB1110111 | |
|---|---|
DigiKey Part Number | 255-EKMB1110111-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1110111 |
Description | SENSOR PIR 1UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1110111 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Flat Square Lens, White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 5 | 13,90400 € | 69,52 € |
| 10 | 13,39800 € | 133,98 € |
| 25 | 12,79360 € | 319,84 € |
| 50 | 12,38020 € | 619,01 € |
| 100 | 12,00110 € | 1.200,11 € |
| 500 | 11,23698 € | 5.618,49 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

