
EKMB1107113 | |
|---|---|
DigiKey Part Number | EKMB1107113-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1107113 |
Description | LOW PROFILE LENS, 1UA, STD SENSI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Pearl White Module |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Low Profile Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,18220 € | 559,11 € |
| Unit Price without VAT: | 11,18220 € |
|---|---|
| Unit Price with VAT: | 13,30682 € |

