
EKMB1107111 | |
|---|---|
DigiKey Part Number | 255-6552-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1107111 |
Description | LOW PROFILE LENS, 1UA, STD SENSI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, White Module |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Low Profile Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 5 | 13,82200 € | 69,11 € |
| 10 | 13,31700 € | 133,17 € |
| 25 | 12,71640 € | 317,91 € |
| 50 | 12,30480 € | 615,24 € |
| 100 | 11,92780 € | 1.192,78 € |
| 500 | 11,16766 € | 5.583,83 € |
| Unit Price without VAT: | 15,17000 € |
|---|---|
| Unit Price with VAT: | 18,05230 € |

