
EKMB1106112 | |
|---|---|
DigiKey Part Number | 255-6250-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1106112 |
Description | SENSOR MOTION PIR LONG DIST 1UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Black Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, Black |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 5 | 14,68000 € | 73,40 € |
| 10 | 14,14900 € | 141,49 € |
| 25 | 13,51520 € | 337,88 € |
| 50 | 13,08160 € | 654,08 € |
| 100 | 12,68410 € | 1.268,41 € |
| 500 | 11,88288 € | 5.941,44 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |


