


EKMB1104113 | |
|---|---|
DigiKey Part Number | 255-5704-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1104113 |
Description | SENSOR PIR WALL MNT 1UA PEARL WH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Wall Installation Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| 5 | 20,18000 € | 100,90 € |
| 10 | 19,48100 € | 194,81 € |
| 25 | 18,64320 € | 466,08 € |
| 50 | 18,07060 € | 903,53 € |
| 100 | 17,54500 € | 1.754,50 € |
| 500 | 16,48600 € | 8.243,00 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |

