


EKMB1103111 | |
|---|---|
DigiKey Part Number | 255-3077-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1103111 |
Description | SENSOR MOTION PIR 12M RANGE WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, White |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Long Distance Lens, White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 € | 24,95 € |
| 5 | 22,85800 € | 114,29 € |
| 10 | 22,08000 € | 220,80 € |
| 25 | 21,14720 € | 528,68 € |
| 50 | 20,50980 € | 1.025,49 € |
| 100 | 19,92470 € | 1.992,47 € |
| Unit Price without VAT: | 24,95000 € |
|---|---|
| Unit Price with VAT: | 29,69050 € |

