


EKMB1101112 | |
|---|---|
DigiKey Part Number | 255-3066-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1101112 |
Description | SENSOR MOTION PIR DIGITAL BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Black |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Standard Lens, Black |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Standard |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| 5 | 20,56000 € | 102,80 € |
| 10 | 19,84800 € | 198,48 € |
| 25 | 18,99760 € | 474,94 € |
| 50 | 18,41620 € | 920,81 € |
| 100 | 17,88270 € | 1.788,27 € |
| 500 | 16,80748 € | 8.403,74 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 26,73930 € |

