
EFO-MC1205A4 | |
|---|---|
DigiKey Part Number | PX1200MC-ND |
Manufacturer | |
Manufacturer Product Number | EFO-MC1205A4 |
Description | CERAMIC RES 12.0000MHZ T/H |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor ±0.3% -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Panasonic Industry | Features Built in Capacitor |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Box - 3 Lead, 2.50mm Pitch |
Type Ceramic | Size / Dimension 0.335" L x 0.158" W (8.50mm x 4.00mm) |
Frequency 12 MHz | Height 0.197" (5.00mm) |
Frequency Stability ±0.3% | Base Product Number |

