Direct
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-TA1V101P | |
|---|---|
DigiKey Part Number | PCE3152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TA1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65.65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1V101P | Panasonic Industry | 3.461 | PCE4109CT-ND | 1,16000 € | Direct |
| EEE-TG1H101UP | Panasonic Industry | 9.422 | PCE4072CT-ND | 1,07000 € | Upgrade |
| EEE-TG1J101UP | Panasonic Industry | 23.028 | PCE4086CT-ND | 1,07000 € | Upgrade |
| EEE-TK1V101P | Panasonic Industry | 1.256 | PCE3737CT-ND | 1,38000 € | Upgrade |
| EMHB350ARA101MJA0G | Chemi-Con | 0 | 565-EMHB350ARA101MJA0GCT-ND | 1,63000 € | Direct |









