Direct
Direct
Direct
Direct
Upgrade

EEV-HD1V220P | |
|---|---|
DigiKey Part Number | PCE3344TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HD1V220P |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 79.9 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 4 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1V220AP | Panasonic Industry | 10.736 | PCE4964CT-ND | 0,43000 € | Direct |
| 35TRV22M6.3X6.1 | Rubycon | 2.000 | 1189-3555-1-ND | 0,54000 € | Direct |
| 865230543003 | Würth Elektronik | 13.037 | 732-8296-1-ND | 0,25000 € | Direct |
| UUL1V220MCL1GS | Nichicon | 4.619 | 493-9533-1-ND | 0,54000 € | Direct |
| UCD1H220MCL1GS | Nichicon | 14.184 | 493-6180-1-ND | 0,36000 € | Upgrade |






