Direct
Direct
Direct
Direct
Direct

EEV-HD1H100P | |
|---|---|
DigiKey Part Number | PCE3350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HD1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 56.1 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 4 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1H100P | Panasonic Industry | 121.175 | PCE4976CT-ND | 0,44000 € | Direct |
| 50SLV10M6.3X6.1 | Rubycon | 1.689 | 1189-2478-1-ND | 0,55000 € | Direct |
| 50TRV10M6.3X6.1 | Rubycon | 4.730 | 1189-3566-1-ND | 0,53000 € | Direct |
| 865230643009 | Würth Elektronik | 4.682 | 732-8274-1-ND | 0,25000 € | Direct |
| UUL1H100MCL1GS | Nichicon | 716 | 493-9520-1-ND | 0,46000 € | Direct |






