Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HD1C101P | |
|---|---|
DigiKey Part Number | PCE3367TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HD1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 89 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 151.3 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 1.5 Ohms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1C101AP | Panasonic Industry | 209 | PCE4952CT-ND | 0,93000 € | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25.894 | PCE4323CT-ND | 0,88000 € | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 24 | PCE4320CT-ND | 0,88000 € | Upgrade |
| EEE-HC1E101P | Panasonic Industry | 15.035 | PCE3754CT-ND | 0,76000 € | Upgrade |
| EEE-HD1E101AP | Panasonic Industry | 352 | PCE4960CT-ND | 0,93000 € | Upgrade |










