Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1V101UP | |
|---|---|
DigiKey Part Number | PCE3224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1V101UP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 3.862 | P19726CT-ND | 0,98000 € | Direct |
| EEE-FP1V101AP | Panasonic Industry | 26.283 | PCE4442CT-ND | 0,88000 € | Direct |
| EEE-HA1V101UP | Panasonic Industry | 53 | PCE4237CT-ND | 0,65000 € | Direct |
| EEE-HAH101UAP | Panasonic Industry | 1.023 | PCE4713CT-ND | 0,76000 € | Direct |
| EEE-HAV101UAP | Panasonic Industry | 0 | PCE4725CT-ND | 0,71000 € | Direct |







