Direct
Upgrade
Direct
Direct
Direct
Direct

EEV-FK1H101P | |
|---|---|
DigiKey Part Number | PCE3473TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H101P |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 340 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101P | Panasonic Industry | 13.152 | PCE3809CT-ND | 0,76000 € | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25.894 | PCE4323CT-ND | 0,88000 € | Upgrade |
| 865060653010 | Würth Elektronik | 5.501 | 732-8550-1-ND | 0,58000 € | Direct |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 3.188 | 338-2145-1-ND | 1,57000 € | Direct |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 46.009 | 338-4225-1-ND | 3,72000 € | Direct |






