
EEU-TP1V162B | |
|---|---|
DigiKey Part Number | P15717CT-ND - Cut Tape (CT) P15717TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V162B |
Description | CAP ALUM 1600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V162B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,04100 € | 30,41 € |
| 50 | 2,46960 € | 123,48 € |
| 100 | 2,28960 € | 228,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05896 € | 514,74 € |
| 500 | 1,94406 € | 972,03 € |
| 750 | 1,88611 € | 1.414,58 € |
| 1.250 | 1,82151 € | 2.276,89 € |
| 1.750 | 1,78357 € | 3.121,25 € |
| 2.500 | 1,74690 € | 4.367,25 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

