1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V152SB

DigiKey Part Number
P15716CT-ND - Cut Tape (CT)
P15716TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1V152SB
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V152SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.16 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-TP1V152SPanasonic Industry182P14917-ND3,84000 €Parametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,67500 €26,75 €
502,16060 €108,03 €
1001,99880 €199,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,79236 €448,09 €
5001,68898 €844,49 €
7501,63680 €1.227,60 €
1.2501,57869 €1.973,36 €
1.7501,54454 €2.702,95 €
2.5001,51155 €3.778,88 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,66480 €