
EEU-TP1E221B | |
|---|---|
DigiKey Part Number | P15684CT-ND - Cut Tape (CT) P15684TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E221B |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 377 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1E221 | Panasonic Industry | 263 | P14914-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,71790 € | 71,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58360 € | 291,80 € |
| 1.000 | 0,54545 € | 545,45 € |
| 1.500 | 0,52621 € | 789,31 € |
| 2.500 | 0,50476 € | 1.261,90 € |
| 3.500 | 0,49215 € | 1.722,52 € |
| 5.000 | 0,47997 € | 2.399,85 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

