Similar
Similar

EEU-TA1H331SB | |
|---|---|
DigiKey Part Number | EEU-TA1H331SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H331SB |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H331SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 942.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 88 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1H331 | Panasonic Industry | 252 | 10-EEU-TA1H331-ND | 1,90000 € | Similar |
| EEU-TA1H331B | Panasonic Industry | 345 | 10-EEU-TA1H331BCT-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84154 € | 420,77 € |
| Unit Price without VAT: | 0,84154 € |
|---|---|
| Unit Price with VAT: | 1,00143 € |


