
EEU-HD1H331B | |
|---|---|
DigiKey Part Number | P15754CT-ND - Cut Tape (CT) P15754TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H331B |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99500 € | 9,95 € |
| 50 | 0,77240 € | 38,62 € |
| 100 | 0,70190 € | 70,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57012 € | 285,06 € |
| 1.000 | 0,53265 € | 532,65 € |
| 1.500 | 0,51375 € | 770,63 € |
| 2.500 | 0,49269 € | 1.231,73 € |
| 3.500 | 0,48031 € | 1.681,09 € |
| 5.000 | 0,46834 € | 2.341,70 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

