
EEU-HD1H101 | |
|---|---|
DigiKey Part Number | P15156-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H101 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG101 | Panasonic Industry | 4.833 | P5571-ND | 0,50000 € | Parametric Equivalent |
| 107KXM050M | CORNELL DUBILIER KNOWLES | 6.546 | 1572-1661-ND | 0,48000 € | Direct |
| UPW1H101MPD | Nichicon | 7.704 | 493-1899-ND | 0,38000 € | Direct |
| 107RZM050M | CORNELL DUBILIER KNOWLES | 926 | 1572-1662-ND | 0,60000 € | Upgrade |
| UKA1H101MPD | Nichicon | 7.954 | 493-15332-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,50120 € | 25,06 € |
| 200 | 0,41130 € | 82,26 € |
| 600 | 0,36025 € | 216,15 € |
| 1.000 | 0,34115 € | 341,15 € |
| 2.600 | 0,31172 € | 810,47 € |
| 5.000 | 0,29550 € | 1.477,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

