
EEU-HD1C472B | |
|---|---|
DigiKey Part Number | P15732CT-ND - Cut Tape (CT) P15732TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C472B |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C472B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.702 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83500 € | 18,35 € |
| 50 | 1,46020 € | 73,01 € |
| 100 | 1,34170 € | 134,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11736 € | 558,68 € |
| 1.000 | 1,05454 € | 1.054,54 € |
| 1.500 | 1,02285 € | 1.534,28 € |
| 2.500 | 0,98753 € | 2.468,83 € |
| 3.500 | 0,96678 € | 3.383,73 € |
| 5.000 | 0,94673 € | 4.733,65 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

