Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EEU-HD1A331 | |
|---|---|
DigiKey Part Number | P15110-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A331 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG331 | Panasonic Industry | 1.274 | P5519-ND | 0,36000 € | Direct |
| ECA-1AHG331I | Panasonic Industry | 7 | 10-ECA-1AHG331ICT-ND | 0,37000 € | Direct |
| 10PX330MEFC6.3X11 | Rubycon | 655 | 1189-10PX330MEFC6.3X11-ND | 0,29000 € | Direct |
| 10ZLH330MEFC6.3X11 | Rubycon | 3.406 | 1189-1075-ND | 0,26000 € | Direct |
| EKMG100ELL331MF11D | Chemi-Con | 0 | 565-1279-ND | 0,09735 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,41020 € | 20,51 € |
| 200 | 0,33435 € | 66,87 € |
| 600 | 0,29118 € | 174,71 € |
| 1.000 | 0,27504 € | 275,04 € |
| 2.600 | 0,25015 € | 650,39 € |
| 5.000 | 0,23644 € | 1.182,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |









